4-1564414-1 | TE Connectivity
Plug, 12 pole, straight, 2 rows, blue, 4-1564414-1
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Available in 5 Days: 1,894 pcs.
Leadtime: 20 Weeks **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9155 €
50 pcs.
2.6299 €
100 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular plug housing, 4-1564414-1, TE Connectivity
Housing for male terminal, Wire-to-Wire, 12 Position, 4 mm Centerline, Sealable, Blue, Signal.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Colour | blau | |
Contact type | Tab | |
Rated voltage | 60 V | |
Rated current | 20 A | |
Pin number | 12-polig | |
Grid | 4 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |