444011-1 | TE Connectivity
Socket, 12 pole, straight, 2 rows, black, 444011-1
Unit Price (€ / pc.)
9.2463 € *
Available: 0 pcs.
Available in 5 Days: 79 pcs.
Leadtime: 37 Weeks **
Total Price:
9.25 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2463 €
10 pcs.
8.5085 €
50 pcs.
7.6517 €
100 pcs.
6.8901 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 444011-1, TE Connectivity
The 444011-1 is used in extreme conditions. Moisture, dust, corrosive gasses and liquids result in premature aging of electrical contact systems which are not adequately protected. The use of sealed housings can avoid contact damage caused by environmental hazards.
Typical applications include the wiring of sensors in the interior of motor hoods and connections to electrical control systems under extremely unfavourable climatic conditions.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Pin number | 12-polig | |
Grid | 4.8 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |