6318772-5 | TE Connectivity

Plug, 12 pole, angled, 2 rows, black, 6318772-5

Order No.: 35P8697
EAN: 4099889887419
MPN:
6318772-5
6318772-5 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1,118.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
414 pcs.
2.7013 €

Hybrid header, 6318772-5, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 12, Number of positions: 12, PCB mount orientation: horizontal, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: black, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: gold (Au), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.2 mm, PCB thickness (recommended): 1.2-1.6 mm, Operating temperature (max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging type: tube

Technical specifications
Connection Lötanschluss
Number of rows 2
Version abgewinkelt
Colour schwarz
Contact type Stecker
contact surface vergoldet
Rated voltage 12 V
Pin number 12-polig
Grid 2.2 mm
Type of locking Ja
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes