6437288-4 | TE Connectivity

Plug, 26 pole, angled, 4 rows, black, 6437288-4

Order No.: 36P4322
EAN: 4099889906257
MPN:
6437288-4
Series: SUPERSEAL 1.0
6437288-4 TE Connectivity Automotive Power Connectors Image 1
6437288-4 TE Connectivity Automotive Power Connectors Image 2
6437288-4 TE Connectivity Automotive Power Connectors Image 3
6437288-4 TE Connectivity Automotive Power Connectors Image 4
6437288-4 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
20.1586 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
12,901.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
640 pcs.
20.1586 €

PCB mount header, 6437288-4, TE Connectivity

Hybrid header: no, Connector system: wire-to-board, wire-to-device, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 26, Number of positions: 26, PCB mount orientation: horizontal, Number of rows: 4, Operating voltage: 250 VAC, Primary product color: black, Mating pin diameter: 1 mm, Contact mating area plating material: gold (Au), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 3 mm, Product length: 36.5 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Shielded: no, UL flammability rating: UL 94V-0, Packaging type: tube

Technical specifications
Connection Lötanschluss
Number of rows 4
Version abgewinkelt
Colour schwarz
Contact type Stecker
contact surface vergoldet
Rated voltage 250 V
Pin number 26-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes