776074-2 | TE Connectivity

Socket, unequipped, 10 pole, straight, 2 rows, black, 776074-2

Order No.: 35P8799
EAN: 4099889887846
MPN:
776074-2
776074-2 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 145 Weeks **
Total Price:
475.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
850 pcs.
0.5593 €

Socket housing, 776074-2, TE Connectivity

Row-to-row spacing: 6.6 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 10, Number of rows: 2, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Terminal position assurance: yes, Polarized, Centerline (pitch): 3.75 mm, Height: 31.6 mm, Length: 29.15 mm, Width: 13.91 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, UL flammability rating: UL 94-HB, Packaging method: package, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version gerade
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 28 V
Pin number 10-polig
Grid 3.75 mm
Type of locking Nein
Logistics
Country of origin CZ
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes