776524-4 | TE Connectivity
Socket, 4 pole, straight, 2 rows, green, 776524-4
Unit Price (€ / pc.)
6.8901 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
6.89 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8901 €
10 pcs.
6.3427 €
50 pcs.
5.7120 €
100 pcs.
5.1408 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for female terminals, 776524-4, TE Connectivity
Housing for female terminals, Wire-to-Wire, 4 Position, 5.3 mm Centerline, Sealable, Green, Cable mount (Free-Hanging).
Features
- In-line mount
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Integrated Primary Latch Reinforcement (PLR) confirms contact alignment and retention
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Colour | grün | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 4-polig | |
Grid | 5.3 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |