85216-1 | TE Connectivity
Plug, 11 pole, straight, 3 rows, natural, 85216-1
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Available in 5 Days: 182 pcs.
Leadtime: 9 Weeks **
Housing for male terminals, 85216-1, TE Connectivity
Housing for male terminals, Wire-to-Wire, 11 Position, 3.5 mm Centerline, Natural, Wire & Cable, Signal.
Technical specifications
Connection | crimp connection | |
Number of rows | 3 | |
Version | straight | |
Colour | natural | |
Contact type | tab | |
Pin number | 11 pole | |
Grid | 3.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |