9-1355512-3 | TE Connectivity

Socket, unequipped, 47 pole, angled, 3 rows, black, 9-1355512-3

Order No.: 35P8583
EAN: 4099889886399
MPN:
9-1355512-3
9-1355512-3 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
15.351 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
3,070.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
15.351 €

Socket housing, 9-1355512-3, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 47, Number of rows: 3, Operating voltage: 14 VAC, Body material: PA GF, Primary product color: black, Mating tab width: 0.64 mm, 6.3 mm, Strain relief: yes, Centerline (pitch): 4-Product height: 57.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: power & signal, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Number of rows 3
Version abgewinkelt
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 14 V
Pin number 47-polig
Grid 4 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes