9-1418416-9 | TE Connectivity
Socket, unequipped, 48 pole, straight, 4 rows, black, 9-1418416-9
Order No.: 35P9943
EAN: 4099889891225
MPN:
9-1418416-9
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Socket housing, 9-1418416-9, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 48, Number of rows: 4, Body material: PBT GF, Primary product color: black, Connector code: 3, Mating tab width: 0.64 mm, 1.5 mm, Mating alignment type: polarized, Centerline (pitch): 2.5 mm, 3.5 mm, 3.7 mm, Row-to-row spacing: 4.2 mm, Circuit application: signal, Packaging method: box, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 4 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Pin number | 48-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |