9-2208799-9 | TE Connectivity
Socket, 53 pole, straight, 5 rows, black, 9-2208799-9
Unit Price (€ / pc.)
13.1376 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 11 Weeks **
Total Price:
13.14 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1376 €
10 pcs.
12.0904 €
50 pcs.
10.8766 €
100 pcs.
9.7937 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for female terminals, 9-2208799-9, TE Connectivity
Housing for female terminalss, Wire-to-Wire/Wire-to-Board, 53 Position, 2.5 mm/7 mm/3.5 mm Centerline, Sealable.
Technical specifications
Number of rows | 5 | |
Version | gerade | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 14 V | |
Pin number | 53-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |