9-5353015-1 | TE Connectivity

Plug, 122 pole, angled, 3 rows, natural, 9-5353015-1

Order No.: 36P1649
EAN: 4099889896367
MPN:
9-5353015-1
9-5353015-1 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
32.3085 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,713.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
84 pcs.
32.3085 €

PCB mount header, 9-5353015-1, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 122, Number of positions: 122, PCB mount orientation: horizontal, Number of rows: 3, Operating voltage: 12 VDC, Primary product color: natural, Mating tab width: 1 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: gold (Au), tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 2.5 mm, 3.1 mm, Product length: 33.85 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 4

Technical specifications
Connection Lötanschluss
Number of rows 3
Version abgewinkelt
Colour natur
Contact type Stecker
contact surface vergoldet/verzinnt
Rated voltage 12 V
Pin number 122-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes