936059-1 | TE Connectivity
Socket, unequipped, 2 pole, straight, 1 row, black, 936059-1
Order No.: 36P2507
EAN: 4099889897616
MPN:
936059-1
Unit Price (€ / pc.)
3.9032 € *
Available: 0 pcs.
Available in 5 Days: 1,185 pcs.
Leadtime: 21 Weeks **
Socket housing, 936059-1, TE Connectivity
Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 2, Number of rows: 1, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 30.5 mm, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 125 V | |
Rated current | 10 A | |
Pin number | 2-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |