936060-1 | TE Connectivity
Socket, unequipped, 3 pole, straight, 1 row, black, 936060-1
Order No.: 36P2510
EAN: 4099889897647
MPN:
936060-1
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Available in 5 Days: 265 pcs.
Leadtime: 21 Weeks **
Automotive housing, 936060-1, TE Connectivity
Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Strain relief: no, Number of positions: 3, Number of rows: 1, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Terminal position assurance: no, Polarized, Centerline (pitch): 5 mm, Height: 30.5 mm, Length: 30 mm, Width: 20.1 mm, Circuit application: signal, Packaging method: bag, Packaging quantity: 150, Serviceable: no, Connector position assurance capable: no
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | gerade | |
Bestückung | unbestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Nennspannung | 12 V | |
Polzahl | 3-polig | |
Rastermaß | 5 mm | |
Verriegelung | Nein |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |