936061-1 | TE Connectivity
Socket, unequipped, 3 pole, straight, 1 row, black, 936061-1
Order No.: 36P2509
EAN: 4099889897630
MPN:
936061-1
Unit Price (€ / pc.)
2.1777 € *
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0230 €
25 pcs.
1.8802 €
50 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive housing, 936061-1, TE Connectivity
Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Number of positions: 3, Number of rows: 1, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 30.5 mm, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 3 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | No | |
| Rated voltage | 125 V | |
| Rated current | 10 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |