936126-2 | TE Connectivity
Plug, unequipped, 14 pole, straight, 2 rows, yellow, 936126-2
Order No.: 36P1050
EAN: 4099889892758
MPN:
936126-2
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 5 Days: 1,200 pcs.
Leadtime: 23 Weeks **
Plug housing, 936126-2, TE Connectivity
Row-to-row spacing: 3.4 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 14, Number of rows: 2, Cable exit angle: 180°, Body material: PBT GF, Primary product color: yellow, Mating tab width: 0.63 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, Height: 16.5 mm, Length: 22.6 mm, Width: 29 mm, Circuit application: signal, Packaging method: tray, Packaging quantity: 200, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | gelb | |
Contact type | Stecker | |
Pin number | 14-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |