936224-1 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, natural, 936224-1

Order No.: 36P1578
EAN: 4099889895940
MPN:
936224-1
Series: Multilock
936224-1 TE Connectivity Automotive Power Connectors Image 1
936224-1 TE Connectivity Automotive Power Connectors Image 2
936224-1 TE Connectivity Automotive Power Connectors Image 3
936224-1 TE Connectivity Automotive Power Connectors Image 4
936224-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available in 5 Days: 5,005 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4760 €
25 pcs.
0.4522 €
50 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 936224-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Blank cavity position: 0, Number of positions: 2, Number of rows: 1, Body material: PBT, Primary product color: natural, Mating tab width: 2.3 mm, Mating alignment type: polarized, Centerline (pitch): 4-Product height: 14.1 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -40-80 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Country of origin IN
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes