936291-2 | TE Connectivity
Socket, unequipped, 2 pole, straight, 1 row, black, 936291-2
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 5 Days: 7,500 pcs.
Leadtime: 21 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7140 €
50 pcs.
0.6426 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 936291-2, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Strain relief: no, Number of positions: 2, Number of rows: 1, Body material: PBT, Primary product color: black, Mating tab width: 2.3 mm, Terminal position assurance: no, Polarized, Centerline (pitch): 5.6 mm, Height: 43.9 mm, Length: 18 mm, Width: 20 mm, Circuit application: signal, Packaging quantity: 100, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Pin number | 2-polig | |
Grid | 5.6 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |