936348-1 | TE Connectivity
Socket, unequipped, 12 pole, straight, 2 rows, white, 936348-1
Order No.: 35P8651
EAN: 4099889887013
MPN:
936348-1
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Socket housing, 936348-1, TE Connectivity
Row-to-row spacing: 3 mm, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Strain relief: no, Number of positions: 12, Number of rows: 2, Body material: PBT, Primary product color: white, Mating tab width: 0.63 mm, Terminal position assurance: no, Polarized, Centerline (pitch): 2.2 mm, Height: 19 mm, Length: 15.4 mm, Width: 15.8 mm, Circuit application: signal, Packaging quantity: 200, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | weiß | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Pin number | 12-polig | |
Grid | 2.2 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |