936394-2 | TE Connectivity
Socket, unequipped, 6 pole, straight, 1 row, black, 936394-2
Order No.: 36P2511
EAN: 4099889897654
MPN:
936394-2
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Socket housing, 936394-2, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 6, Number of rows: 1, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 5 mm, Height: 22.1 mm, Length: 46.8 mm, Width: 30.5 mm, Circuit application: signal, Packaging method: bag, Packaging quantity: 200, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 32 V | |
Rated current | 17 A | |
Pin number | 6-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |