936462-2 | TE Connectivity
Socket, unequipped, 2 pole, straight, 1 row, black, 936462-2
Order No.: 36P2504
EAN: 4099889897586
MPN:
936462-2
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Socket housing, 936462-2, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Strain relief: no, Number of positions: 2, Number of rows: 1, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Terminal position assurance: no, Polarized, Centerline (pitch): 5 mm, Height: 50.4 mm, Length: 19.4 mm, Width: 14.9 mm, Circuit application: signal, Packaging method: bag, Packaging quantity: 400, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 36 V | |
Rated current | 13 A | |
Pin number | 2-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |