936640-2 | TE Connectivity
Plug, 6 pole, straight, 1 row, black, 936640-2
Order No.: 36P1222
EAN: 4099889894165
MPN:
936640-2
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
PCB mount header, 936640-2, TE Connectivity
Hybrid header: no, Connector system: wire-to-board, Sealable: no, Number of signal positions: 6, Number of positions: 6, PCB mount orientation: vertical, Number of rows: 1, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.54 mm, Product length: 21.6 mm, Shielded: no, Circuit application: signal, Packaging quantity: 22
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | gerade | |
Colour | schwarz | |
Contact type | Stecker | |
contact surface | verzinnt | |
Pin number | 6-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |