936780-2 | TE Connectivity
Plug, unequipped, 20 pole, straight, 4 rows, black, 936780-2
Order No.: 36P2868
EAN: 4099889899030
MPN:
936780-2
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Plug housing, 936780-2, TE Connectivity
Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 20, Number of rows: 4, Body material: PBT GF, Primary product color: black, Mating tab width: 1.6 mm, 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 4-Row-to-row spacing: 4-Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 4 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stecker | |
Rated voltage | 12 V | |
Pin number | 20-polig | |
Grid | 4 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |