953486-1 | TE Connectivity

Plug, 32 pole, angled, 2 rows, gray, 953486-1

Order No.: 36P1185
EAN: 4099889893885
MPN:
953486-1
953486-1 TE Connectivity Automotive Power Connectors Image 1
953486-1 TE Connectivity Automotive Power Connectors Image 2
953486-1 TE Connectivity Automotive Power Connectors Image 3
953486-1 TE Connectivity Automotive Power Connectors Image 4
953486-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
4.284 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
2,784.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
650 pcs.
4.284 €

PCB mount header, 953486-1, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 32, Number of positions: 32, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: gray, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.54 mm, Product length: 54.8 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 650, Interface number: 114-94218

Technical specifications
Filter Property Value
Contact type plug
Pin number 32 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369001
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes