969191-3 | TE Connectivity
Plug, unequipped, 8 pole, straight, 2 rows, red, 969191-3
Order No.: 36P3009
EAN: 4099889900132
MPN:
969191-3
Unit Price (€ / pc.)
3.3439 € *
Available: 6 pcs.
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.1059 €
25 pcs.
2.8917 €
50 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 969191-3, TE Connectivity
Housing for male terminals, Wire-to-wire, 8 Position, 5.08 mm Centerline, Red, Wire & cable, Timer connector system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 8 pole | |
| Version | straight | |
| Grid | 5.08 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated current | 30 A | |
| Additional parts | unequipped | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |