1-1393304-1 | TE Connectivity

Automotive relays 1 Form A (N/O), 24 V (DC), 324 Ω, 240 A, 24 V (DC), plug-in connection, 1-1393304-1

Order No.: 36P2313
EAN: 4099889364293
MPN:
1-1393304-1
Series: F
1-1393304-1 TE Connectivity Automotive Relays
Image may differ
Unit Price (€ / pc.)
16.6838 € *
Available: 0 pcs.
Available in 5 Days: 177 pcs.
Leadtime: 18 Weeks **
Total Price:
16.68 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6838 €
10 pcs.
15.3510 €
50 pcs.
13.8159 €
100 pcs.
12.4355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Maxi Relay, 1-1393304-1, TE Connectivity

Relay Type: Power Relay F7, Contact Switching Load (Min): 1000mA @ 5VDC, Rated Coil Voltage: 24 VDC, Maxi Relay Coil Magnetic System: Monostable, DC, Maxi Relay Coil Resistance: 324 Ω, Weight: 38 g, Contact Base Material: Ag Alloy, Maxi Relay Contact Current Class: >50A, Maxi Relay Mounting Type: Plug-In, Height: 24.9 mm, Environmental Category of Protection: RT I, Mounting Brackets: With

Technical specifications
Connection Steckanschluss
Contact type 1 Schließer
Contact material Ag-Legierung
Switching Voltage (DC) 24 V
switching current 240 A
Coil voltage (DC) 24 V
Coil resistance 324 Ω
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes