1-1414167-0 | TE Connectivity

Automotive relays 1 Form C (NO/NC), 24 V (DC), 268 Ω, 120 A, plug-in connection, 1-1414167-0

Order No.: 36P2288
EAN: 4099889364224
MPN:
1-1414167-0
V23134-A0056-X432
Series: F
1-1414167-0 TE Connectivity Automotive Relays
Image may differ
Unit Price (€ / pc.)
13.3161 € *
Available: 0 pcs.
Available in 5 Days: 2,291 pcs.
Leadtime: 18 Weeks **
Total Price:
13.32 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3161 €
10 pcs.
12.2451 €
50 pcs.
11.0194 €
100 pcs.
9.9246 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini Relay, 1-1414167-0, TE Connectivity

Relay Type:Power Relay F4, Contact Switching Load (Min):1000mA @ 5VDC, Rated Coil Voltage:24 VDC, Coil Suppression:Diode (Cathode 86), Mini Relay Coil Resistance:268 Ω, Weight:35 g, Contact Base Material:Ag Alloy, Mini Relay Contact Current Class:30 – 50 A, Mini Relay Contact Arrangement:1 Form C (CO), Mini Relay Mounting Type:Plug-In, Width:25.9 mm, Environmental Category of Protection:RTI, Mounting Brackets:Without

Technical specifications
Anschluss Steckanschluss
Kontaktart 1 Wechsler
Kontaktmaterial Ag-Legierung
Leistung 2.1 W
Schaltstrom 120 A
Spulenspannung (DC) 24 V
Spulenwiderstand 268 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei