1-1414939-4 | TE Connectivity

Automotive relays 1 Form X, 12 V (DC), 5 Ω, 260 A, 12 V (DC), plug-in connection, 1-1414939-4

Order No.: 35P9529
EAN: 4099889364040
MPN:
1-1414939-4
1-1414939-4 TE Connectivity Automotive Relays
Image may differ
Unit Price (€ / pc.)
128.6747 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 29 Weeks **
Total Price:
257.35 € *
Price list
Quantity
Price per unit*
2 pcs.
128.6747 €
5 pcs.
112.1813 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive High Current Relays, 1-1414939-4, TE Connectivity

Product Classification: Relays - Automotive High Current Relays, Contact Switching Load (Min): 1000mA @ 5VDC, Rated Coil Voltage: 12 VDC, Coil Suppression: Diode in Parallel, High Current Automotive Relay Coil Magnetic System: Bistable, 2 Coils, High Current Automotive Relay Coil Resistance: 5 Ω, Weight: 210 g, Contact Base Material: AgSnO2, High Current Automotive Relay Contact Current Class: >50A, High Current Automotive Relay Contact Arrangement: 1 Form X (DM), Mounting Type: Screw, Height: 33 mm, Environmental Category of Protection: RTI, Mounting Brackets: Without, High Power Relays (>75A): Yes

Technical specifications
Contact type 1 Brückenkontakt
switching current 260 A
Coil voltage (DC) 12 V
Coil resistance 5 Ω
Switching Voltage (DC) 12 V
Power 7 W
Connection Steckanschluss
Contact material Ag-Legierung
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei