1-1904020-5 | TE Connectivity

Automotive relays 1 Form C (NO/NC), 12 V (DC), 85 Ω, 30 A, 12 V (DC), plug-in connection, 1-1904020-5

Order No.: 36P2271
EAN: 4099889364194
MPN:
1-1904020-5
Series: B
1-1904020-5 TE Connectivity Automotive Relays
Image may differ
Unit Price (€ / pc.)
8.8893 € *
Available: 0 pcs.
Available in 5 Days: 76 pcs.
Leadtime: 30 Weeks **
Total Price:
222.23 € *
Price list
Quantity
Price per unit*
25 pcs.
8.8893 €
65 pcs.
7.6517 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini Relay, 1-1904020-5, TE Connectivity

Relay Type: Power Relay B, Contact Switching Load (Min): 1000mA @ 5VDC, Rated Coil Voltage: 12 VDC, Coil Suppression: Diode (Cathode 86), Mini Relay Coil Resistance: 85 Ω, Weight: 35 g, Contact Base Material: Ag Alloy, Mini Relay Contact Current Class: 30 – 50 A, Mini Relay Contact Arrangement: 1 Form C (CO), Mini Relay Mounting Type: Plug-In, Width: 28.5 mm, Environmental Category of Protection: RTI, Mounting Brackets: Without

Technical specifications
Connection Steckanschluss
Contact type 1 Wechsler
Contact material Ag-Legierung
Switching Voltage (DC) 12 V
switching current 30 A
Coil voltage (DC) 12 V
Coil resistance 85 Ω
Logistics
Country of origin TH
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei