1393277-4 | TE Connectivity

Automotive relays 1 Form C (NO/NC), 12 V (DC), 90 Ω, 30 A, 12 V (DC), THT, 1393277-4

Order No.: 35P9097
EAN: 4099889364026
MPN:
1393277-4
V23076A1001C133
Series: K
1393277-4 TE Connectivity Automotive Relays
Image may differ
Unit Price (€ / pc.)
10.4720 € *
Available: 9 pcs.
Leadtime: 6 Weeks **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4720 €
10 pcs.
9.6390 €
50 pcs.
8.7584 €
100 pcs.
7.8897 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive PCB Single Relay, 1393277-4, TE Connectivity

Relay Type:Power Relay K (Sealed), Contact Switching Load (Min):1000mA @ 5VDC, Rated Coil Voltage:12 VDC, PCB Single Relay Coil Magnetic System:Monostable, DC, PCB Single Relay Coil Resistance:90 Ω, Weight:22 g, Contact Base Material:AgNi0.15, PCB Single Relay Contact Current Class:30 – 50 A, PCB Single Relay Contact Arrangement:1 Form C (CO), PCB Single Relay Terminal Type:PCB-THT, Mounting Type:Printed Circuit Board, Height:21.2 mm, Environmental Ambient Temperature (Max):85 °C, Environmental Category of Protection:RTIII

Technical specifications
Connection THT
Contact type 1 Wechsler
Contact material Ag-Legierung
Switching Voltage (DC) 12 V
switching current 30 A
Coil voltage (DC) 12 V
Coil resistance 90 Ω
Logistics
Country of origin TW
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes