1393277-8 | TE Connectivity
Automotive relays 1 Form C (NO/NC), 24 V (DC), 362 Ω, 12 V (DC), THT, 1393277-8
Unit Price (€ / pc.)
7.3423 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Power relays, 1393277-8, TE Connectivity
Features
- limitation of continuous current 45 A
- Wide voltage range
- 24 VDC coil versions available
Technical specifications
Connection | THT | |
Contact type | 1 Wechsler | |
Switching Voltage (DC) | 12 V | |
Coil voltage (DC) | 24 V | |
Coil resistance | 362 Ω |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |