1393304-9 | TE Connectivity

Automotive relays 1 Form A (N/O), 12 V (DC), 91 Ω, 70 A, plug-in connection, 1393304-9

Order No.: 36P2312
EAN: 4099889364286
MPN:
1393304-9
V23134-J1052-D642
Series: F
1393304-9 TE Connectivity Automotive Relays
Image may differ
Unit Price (€ / pc.)
10.4006 € *
Available: 2 pcs.
Leadtime: 29 Weeks **
Total Price:
10.40 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4006 €
10 pcs.
9.1511 €
50 pcs.
8.5204 €
150 pcs.
8.1515 €
500 pcs.
7.7350 €
*incl. VAT plus shipping costs
**Subject to prior sale

Maxi Relay, 1393304-9, TE Connectivity

Relay Type:Power Relay F7, Contact Switching Load (Min):1000mA @ 5VDC, Rated Coil Voltage:12 VDC, Maxi Relay Coil Magnetic System:Monostable, DC, Maxi Relay Coil Resistance:90 Ω, Weight:38 g, Contact Base Material:Ag Alloy, Maxi Relay Contact Current Class:>50A, Maxi Relay Mounting Type:Plug-In, Height:24.9 mm, Environmental Category of Protection:RT I, Mounting Brackets:With

Technical specifications
Connection Steckanschluss
Contact type 1 Schließer
Contact material Ag-Legierung
Power 1 W
switching current 70 A
Coil voltage (DC) 12 V
Coil resistance 91 Ω
Logistics
Country of origin PT
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes