1393315-2 | TE Connectivity

Automotive relays 1 Form A (N/O), 12 V (DC), 37 Ω, 300 A, 12 V (DC), screw connection, 1393315-2

Order No.: 35P9531
EAN: 4099889364064
MPN:
1393315-2
V23132-A2001-A200
Series: HCR 150
1393315-2 TE Connectivity Automotive Relays
Image may differ
Unit Price (€ / pc.)
55.4897 € *
Available: 0 pcs.
Available in 5 Days: 476 pcs.
Leadtime: 21 Weeks **
Total Price:
55.49 € *
Price list
Quantity
Price per unit*
1 pcs.
55.4897 €
5 pcs.
51.5984 €
10 pcs.
47.4691 €
25 pcs.
43.6730 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive High Current Relays, 1393315-2, TE Connectivity

Product Classification: Relays - Automotive High Current Relays, Contact Switching Load (Min): 1000mA @ 5VDC, Rated Coil Voltage: 12 VDC, Coil Suppression: Resistor in Parallel, High Current Automotive Relay Coil Magnetic System: Monostable, DC, High Current Automotive Relay Coil Resistance: 37 Ω, Weight: 220 g, Contact Base Material: AgSnO2, High Current Automotive Relay Contact Current Class: >50A, High Current Automotive Relay Contact Arrangement: 1 Form A (NO), Mounting Type: Screw, Height: 40 mm, Environmental Category of Protection: RTI, Mounting Brackets: With, High Power Relays (>75A): Yes

Technical specifications
Contact type 1 Schließer
switching current 300 A
Coil voltage (DC) 12 V
Coil resistance 37 Ω
Switching Voltage (DC) 12 V
Power 3.9 W
Connection Schraubanschluss
Contact material Ag-Legierung
Logistics
Country of origin TW
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes