1393315-9 | TE Connectivity

Automotive relays 1 Form X, 24 V (DC), 141 Ω, 300 A, 24 V (DC), screw connection, 1393315-9

Order No.: 35P9534
EAN: 4099889364088
MPN:
1393315-9
Series: HCR 150
1393315-9 TE Connectivity Automotive Relays
Image may differ
Unit Price (€ / pc.)
73.4706 € *
Available: 0 pcs.
Available in 5 Days: 751 pcs.
Leadtime: 29 Weeks **
Total Price:
73.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.4706 €

Automotive High Current Relays, 1393315-9, TE Connectivity

Product Classification: Relays - Automotive High Current Relays, Contact Switching Load (Min): 1000mA @ 5VDC, Rated Coil Voltage: 24 VDC, Coil Suppression: Resistor in Parallel, High Current Automotive Relay Coil Magnetic System: Monostable, DC, High Current Automotive Relay Coil Resistance: 141 Ω, Weight: 220 g, Contact Base Material: AgSnO2, High Current Automotive Relay Contact Current Class: >50A, High Current Automotive Relay Contact Arrangement: 1 Form X (DM), Mounting Type: Screw, Height: 40 mm, Environmental Category of Protection: RTI, Mounting Brackets: With, High Power Relays (>75A): Yes

Technical specifications
Contact type 1 Brückenkontakt
switching current 300 A
Coil voltage (DC) 24 V
Coil resistance 141 Ω
Switching Voltage (DC) 24 V
Power 3.3 W
Connection Schraubanschluss
Contact material Ag-Legierung
Logistics
Country of origin TW
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes