1904000-1 | TE Connectivity

Automotive relays 1 Form A (N/O), 12 V (DC), 46 Ω, screw connection, 1904000-1

Order No.: 35P9540
EAN: 4099889364118
MPN:
1904000-1
V23232-D0001-X001
1904000-1 TE Connectivity Automotive Relays
Image may differ
Unit Price (€ / pc.)
46.3743 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
46.37 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3743 €
5 pcs.
43.5897 €
25 pcs.
40.8051 €
50 pcs.
39.6865 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Contact type 1 Schließer
Power 3.1 W
Coil voltage (DC) 12 V
Coil resistance 46 Ω
Logistics
Country of origin MX
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes