3-1393303-7 | TE Connectivity
Automotive relays 1 Form A (N/O), 24 V (DC), 324 Ω, plug-in connection, 3-1393303-7
Unit Price (€ / pc.)
17.6477 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 30 Weeks **
Total Price:
17.65 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6477 €
10 pcs.
16.2435 €
50 pcs.
14.6132 €
100 pcs.
13.1495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini Relay, 3-1393303-7, TE Connectivity
Relay Type:Power Relay F4, Contact Switching Load (Min):1000mA @ 5VDC, Rated Coil Voltage:24 VDC, Mini Relay Coil Resistance:324 Ω, Weight:35 g, Contact Base Material:Ag Alloy, Mini Relay Contact Current Class:30 – 50 A, Mini Relay Contact Arrangement:1 Form A (NO), Mini Relay Mounting Type:Plug-In, Width:25.9 mm, Environmental Category of Protection:RTI, Mounting Brackets:With
Technical specifications
Connection | Steckanschluss | |
Contact type | 1 Schließer | |
Contact material | Ag-Legierung | |
Power | 1.6 W | |
Coil voltage (DC) | 24 V | |
Coil resistance | 324 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |