5-1393302-1 | TE Connectivity

Automotive relays 1 Form C (NO/NC), 24 V (DC), 324 Ω, plug-in connection, 5-1393302-1

Order No.: 36P2286
EAN: 4099889364217
MPN:
5-1393302-1
V23134-A0053-C643
Series: F
5-1393302-1 TE Connectivity Automotive Relays
Image may differ
Unit Price (€ / pc.)
17.6596 € *
Available: 1 pcs.
Available in 5 Days: 63 pcs.
Leadtime: 29 Weeks **
Total Price:
17.66 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6596 €
10 pcs.
16.2435 €
50 pcs.
14.7798 €
100 pcs.
13.3042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini Relay, 5-1393302-1, TE Connectivity

Relay Type:Power Relay F4, Contact Switching Load (Min):1000mA @ 5VDC, Rated Coil Voltage:24 VDC, Mini Relay Coil Resistance:324 Ω, Weight:35 g, Contact Base Material:Ag Alloy, Mini Relay Contact Current Class:30 – 50 A, Mini Relay Contact Arrangement:1 Form C (CO), Mini Relay Mounting Type:Plug-In, Width:25.9 mm, Environmental Category of Protection:RTI, Mounting Brackets:Without

Technical specifications
Connection Steckanschluss
Contact type 1 Wechsler
Contact material Ag-Legierung
Power 1.6 W
Coil voltage (DC) 24 V
Coil resistance 324 Ω
Logistics
Country of origin GB
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes