6-1393302-3 | TE Connectivity
Automotive relays 1 Form C (NO/NC), 24 V (DC), 324 Ω, plug-in connection, 6-1393302-3
Unit Price (€ / pc.)
12.8520 € *
Available in 5 Days: 2,173 pcs. - if ordered today
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8520 €
5 pcs.
12.1856 €
10 pcs.
11.4002 €
25 pcs.
10.4006 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini Relay, 6-1393302-3, TE Connectivity
Relay Type:Power Relay F4, Contact Switching Load (Min):1000mA @ 5VDC, Rated Coil Voltage:24 VDC, Mini Relay Coil Resistance:324 Ω, Weight:35 g, Contact Base Material:Ag Alloy, Mini Relay Contact Current Class:30 – 50 A, Mini Relay Contact Arrangement:1 Form C (CO), Mini Relay Mounting Type:Plug-In, Width:25.9 mm, Environmental Category of Protection:RTI, Mounting Brackets:With
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 324 Ω | |
| Power | 1.6 W | |
| Connection | plug-in connection | |
| Contact material | Ag alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |