7-1414778-3 | TE Connectivity

Automotive relays 1 Form X, 24 V (DC), 20 Ω, 260 A, 24 V (DC), plug-in connection, 7-1414778-3

Order No.: 35P9530
EAN: 4099889364057
MPN:
7-1414778-3
7-1414778-3 TE Connectivity Automotive Relays
Image may differ
Unit Price (€ / pc.)
141.1102 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 18 Weeks **
Total Price:
282.22 € *
Price list
Quantity
Price per unit*
2 pcs.
141.1102 €
4 pcs.
121.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive High Current Relays, 7-1414778-3, TE Connectivity

Product Designation: High Current Automotive Relays, Contact Switching Load (Min): 1000mA @ 5VDC, Rated Coil Voltage: 24 VDC, Coil Suppression: Diode in Parallel, High Current Automotive Relay Coil Magnetic System: Bistable, 2 Coils, High Current Automotive Relay Coil Resistance: 20 Ω, Weight: 210 g, Contact Base Material: AgSnO2, High Current Automotive Relay Contact Current Class: >50A, High Current Automotive Relay Contact Arrangement: 1 Form X (NO, Bridging), Mounting Type: Screw, Width: 60 mm, Environmental Category of Protection: RTI, Mounting Brackets: Without, High Power Relays (>75A): Yes

Technical specifications
Contact type 1 Brückenkontakt
switching current 260 A
Coil voltage (DC) 24 V
Coil resistance 20 Ω
Switching Voltage (DC) 24 V
Power 7 W
Connection Steckanschluss
Contact material Ag-Legierung
Logistics
Country of origin GB
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei