8-1393292-9 | TE Connectivity
Automotive relays 1 Form A (N/O), 24 V (DC), 430 Ω, 20 A, plug-in connection, 8-1393292-9
Unit Price (€ / pc.)
8.6870 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
2,084.88 € *
Price list
Quantity
Price per unit*
240 pcs.
8.6870 €
480 pcs.
8.4252 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro Relay, 8-1393292-9, TE Connectivity
Relay Type: Micro Relay A/VFMA, Contact Switching Load (Min): 1000mA @ 5VDC, Rated Coil Voltage: 24 VDC, Micro Relay Coil Resistance: 430 Ω, Weight: 16 g, Contact Base Material: Ag Alloy, Micro Relay Contact Current Class: 20 – 30 A, Micro Relay Contact Arrangement: 1 Form A (NO), Mounting Type: Plug-In, Width: 15.5 mm, Environmental Category of Protection: RTI, Mounting Brackets: Without
Technical specifications
Connection | Steckanschluss | |
Contact type | 1 Schließer | |
Contact material | Ag-Legierung | |
switching current | 20 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 430 Ω |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |