160631-6 | TE Connectivity

Crimp splice, uninsulated, 0.12-0.9 mm², AWG 26 to 18, black, 5 mm, 160631-6

Order No.: 34P6414
EAN: 4099889609066
MPN:
160631-6
Series: AMPLIVAR
160631-6 TE Connectivity Butt splices Image 1
160631-6 TE Connectivity Butt splices Image 2
160631-6 TE Connectivity Butt splices Image 3
160631-6 TE Connectivity Butt splices Image 4
160631-6 TE Connectivity Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
2,732.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
56000 pcs.
0.0488 €

Splice, 160631-6, TE Connectivity

Splice Product Type: Splice, Sealable: No, Splice Type: Pigtail Splice, Serrated: Yes, Splice Barrel Type: Open Barrel, Strip Orientation: Side Feed, Splice Capacity: 2, Number of Serrations: 2, Operating Voltage: 250 V, Plating Material: Tin, Splice Features: Serrated, Splice Material: Brass, Contact Plating Material: Pre-Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Wire Size: 26-18 AWG, Wire Size: 0.12-0.9 mm², Barrel Inside Diameter: 0.9 mm, Wire Size: 255-1855 CMA, Splice Material Thickness: 0.32 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -65-150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 8000, Splice Packaging Method: Strip, Comment: Formed Serrations.

Technical specifications
Ausführung Crimpverbinder
Leiterquerschnitt 0,12-0,9 mm²
AWG-Leiterquerschnitt AWG 26 bis 18
Isoliert No
Farbe schwarz
Material Messing
Schrumpfschlauch No
Länge 5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes