1811027-2 | TE Connectivity

Branch terminalwith insulation, AWG 18, blue, 24.5 mm, 1811027-2

Order No.: 39P1523
EAN: 4099889609936
MPN:
1811027-2
1811027-2 TE Connectivity Butt splices Image 1
1811027-2 TE Connectivity Butt splices Image 2
1811027-2 TE Connectivity Butt splices Image 3
1811027-2 TE Connectivity Butt splices Image 4
1811027-2 TE Connectivity Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
4,212.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.7021 €

Splice, 1811027-2, TE Connectivity

Splice Product Type: Splice, Sealable: No, Splice Type: Tap Splice, Serrated: No, Splice Wire/Cable Type: Discrete Wire, Operating Voltage: 600 VAC, 600 VDC, Plating Material: Tin, Splice Features: Strain Relief, Splice Material: Copper Alloy, Splice Color: Blue, Contact Plating Material: Bright Tin, Terminal & Splice Type: Splice, Tool-less Wire Termination: Yes, Wire Insulation Support: Without, Housing Material: Thermoplastic, Profile Height: 12 mm, Wire Size: 18 AWG, Splice Wire Insulation Diameter (Max): 2.3 mm, Splice Overall Length: 24.5 mm, UV Exposure Rated: No, Operating Temperature Range: -55-105 °C, Heavy Duty: No, Agency/Standard Number: C22.2 No. 189, UL 486C, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Loose Piece

Technical specifications
Version Abzweigklemme
AWG cross-section AWG 18
Colour blau
Isolated Yes
Length 24.5 mm
Material Kupferlegierung
shrinkable tubing No
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes