2213600-5 | TE Connectivity

Butt connectorwith insulation, 2.5-4.0 mm², AWG 18 to 12, transparent/yellow/red, 48 mm, 2213600-5

Order No.: 38P0028
EAN: 4099889609585
MPN:
2213600-5
Series: CoolSplice
2213600-5 TE Connectivity Butt splices Image 1
2213600-5 TE Connectivity Butt splices Image 2
2213600-5 TE Connectivity Butt splices Image 3
2213600-5 TE Connectivity Butt splices Image 4
2213600-5 TE Connectivity Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Available in 5 Days: 30,229 pcs.
Leadtime: 26 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6303 €
50 pcs.
1.4637 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, Splice, 2213600-5, TE Connectivity

Wire Splice, In-line, Discrete Wire, Phosphor Bronze, 1.5-0.75 mm², 4-2.5 mm²

Technical Data

  • Version: Cable splice
  • Material: Phosphor bronze
  • Length: 48 mm
  • Insulated: Yes
Technical specifications
Version Stoßverbinder
Cable cross-section 2,5-4,0 mm²
AWG cross-section AWG 18 bis 12
Isolated Yes
Colour transparent/gelb/rot
Material Phosphorbronze
shrinkable tubing No
Length 48 mm
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes