2213600-6 | TE Connectivity
Butt connectorwith insulation, 1.5-2.5 mm², AWG 18 to 14, blue/red, 48 mm, 2213600-6
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Available in 5 Days: 17,308 pcs.
Leadtime: 26 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7612 €
50 pcs.
1.5946 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, Splice, 2213600-6, TE Connectivity
Wire Splice, In-line, Discrete Wire, Phosphor Bronze, 1.5-0.75 mm², 2.5-1.5 mm²
Technical Data
- Version: Cable splice
- Material: Phosphor bronze
- Length: 48 mm
- Insulated: Yes
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 1,5-2,5 mm² | |
AWG cross-section | AWG 18 bis 14 | |
Isolated | Yes | |
Colour | blau/rot | |
Material | Phosphorbronze | |
shrinkable tubing | No | |
Length | 48 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |