2213600-7 | TE Connectivity

Butt connectorwith insulation, 2.5-4.0 mm², AWG 14 to 12, transparent/yellow, 48 mm, 2213600-7

Order No.: 38P0030
EAN: 4099889609608
MPN:
2213600-7
Series: CoolSplice
2213600-7 TE Connectivity Butt splices Image 1
2213600-7 TE Connectivity Butt splices Image 2
2213600-7 TE Connectivity Butt splices Image 3
2213600-7 TE Connectivity Butt splices Image 4
2213600-7 TE Connectivity Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7370 €
50 pcs.
2.4633 €
100 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, Splice, 2213600-7, TE Connectivity

Wire Splice, In-line, Discrete Wire, Phosphor Bronze, 4-2.5 mm²

Technical Data

  • Version: Cable splice
  • Material: Phosphor bronze
  • Length: 48 mm
  • Insulated: Yes
Technical specifications
Version Stoßverbinder
Cable cross-section 2,5-4,0 mm²
AWG cross-section AWG 14 bis 12
Isolated Yes
Colour transparent/gelb
Material Phosphorbronze
shrinkable tubing No
Length 48 mm
Logistics
Country of origin CZ
Customs tariff number 85369010
Original Packaging Bulk mit 39 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes