2213800-1 | TE Connectivity

Butt connectorwith insulation, 0.75-0.82 mm², AWG 18, transparent/green, 36.4 mm, 2213800-1

Order No.: 38P0032
EAN: 4099889609622
MPN:
2213800-1
Series: CoolSplice
2213800-1 TE Connectivity Butt splices Image 1
2213800-1 TE Connectivity Butt splices Image 2
2213800-1 TE Connectivity Butt splices Image 3
2213800-1 TE Connectivity Butt splices Image 4
2213800-1 TE Connectivity Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Available in 5 Days: 7,323 pcs.
Leadtime: 26 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5351 €
50 pcs.
1.3804 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, Splice, 2213800-1, TE Connectivity

Wire Splice, In-line, Discrete Wire, Phosphor Bronze, 0.75 mm²

Technical Data

  • Version: Cable splice
  • Material: Polycarbonate
  • Length: 36.4 mm
  • Insulated: Yes
Technical specifications
Version Stoßverbinder
Cable cross-section 0,75-0,82 mm²
AWG cross-section AWG 18
Isolated Yes
Colour transparent/grün
Material PC
shrinkable tubing No
Length 36.4 mm
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes