41770 | TE Connectivity

Crimp splice, uninsulated, 3.46-6.38 mm², AWG 12 to 9, yellow, 5.72 mm, 41770

Order No.: 34P6441
EAN: 4099889609196
MPN:
41770
Series: AMPLIVAR
41770 TE Connectivity Butt splices Image 1
41770 TE Connectivity Butt splices Image 2
41770 TE Connectivity Butt splices Image 3
41770 TE Connectivity Butt splices Image 4
41770 TE Connectivity Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
2,891.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
45000 pcs.
0.0643 €

Splice, 41770, TE Connectivity

Splice Product Type: Splice, Sealable: No, Splice Type: Thru Splice, Serrated: Yes, Splice Barrel Type: Open Barrel, Strip Orientation: End Feed, Splice Capacity: 3, Number of Serrations: 5, Operating Voltage: 250 V, Plating Material: Unplated, Splice Features: End Feed, Splice Material: Brass, Contact Plating Material: Unplated, Terminal & Splice Type: Splice, Crimp Width: 4.57 mm, Wire Insulation Support: Without, Wire Size: 12-9 AWG, Wire Size: 3.46-6.38 mm², Splice Wire Insulation Diameter (Max): 2.79 mm, Wire Size: 7000-13000 CMA, Splice Material Thickness: 6.4 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -65-150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 15000, Splice Packaging Method: Strip

Technical specifications
Version Crimpverbinder
Cable cross-section 3,46-6,38 mm²
AWG cross-section AWG 12 bis 9
Isolated No
Colour gelb
Material Messing
shrinkable tubing No
Length 5.72 mm
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes