485043-4 | TE Connectivity

Crimp splice, uninsulated, 2.0-4.5 mm², AWG 14 to 11, 6.48 mm, 485043-4

Order No.: 34P9808
EAN: 4099889609387
MPN:
485043-4
485043-4 TE Connectivity Butt splices Image 1
485043-4 TE Connectivity Butt splices Image 2
485043-4 TE Connectivity Butt splices Image 3
485043-4 TE Connectivity Butt splices Image 4
485043-4 TE Connectivity Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.1249 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
1,874.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.1249 €

Splice, 485043-4, TE Connectivity

Splice Product Type: Splice, Sealable: No, Splice Type: Thru Splice, Serrated: Yes, Splice Barrel Type: Open Barrel, Strip Orientation: Side Feed, Splice Capacity: 3, Number of Serrations: 4, Operating Voltage: 250 V, Plating Material: Nickel, Splice Material: Steel, Contact Plating Material: Nickel, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Wire Size: 14-11 AWG, Wire Size: 2-4.5 mm², Wire Size: 4000-9000 CMA, Splice Material Thickness: 0.51 mm, Splice Overall Length: 6.25 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-250 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Strip

Technical specifications
Version Crimpverbinder
AWG cross-section AWG 14 bis 11
Isolated No
Length 6.48 mm
Cable cross-section 2,0-4,5 mm²
Material Stahl
shrinkable tubing No
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes