5-293522-2 | TE Connectivity
Foil connector, uninsulated, AWG 26, green, 20 mm, 5-293522-2
Unit Price (€ / pc.)
1.6065 € *
Available in 5 Days: 1,280 pcs. - if ordered today
Total Price:
240.98 € *
Price list
Quantity
Price per unit*
150 pcs.
1.6065 €
600 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector/splice, 5-293522-2, TE Connectivity
Sealed connector, 4 Positions, Cable end, Phosphor bronze, 35 VDC, Wire Size (AWG): 26, Green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foil connector | |
| AWG cross-section | AWG 26 | |
| Isolated | No | |
| Colour | green | |
| Material | phosphor bronze | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |