52745 | TE Connectivity

Butt connector, uninsulated, 11.3 mm, 52745

Order No.: 34P1338
EAN: 4099889604498
MPN:
52745
52745 TE Connectivity Butt splices Image 1
52745 TE Connectivity Butt splices Image 2
52745 TE Connectivity Butt splices Image 3
52745 TE Connectivity Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Available in 5 Days: 2,255 pcs.
Leadtime: 52 Weeks **
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.6164 €
50 pcs.
5.9500 €
100 pcs.
5.3550 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 52745, TE Connectivity

Splice Product Type: Splice, Sealable: No, Splice Type: Parallel Splice, Serrated: No, Splice Accessory Type: Splice, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Splice Wire Insulation Diameter (Max): 5.69 mm, Splice Material Thickness: 1.38 mm, Splice Overall Length: 11.3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -65-175 °C, Packaging Quantity: 100, Splice Packaging Method: Box, Comment: Not approved for reconnection of residential aluminum branch circuit wiring.When two or more wires are used in a parallel splice, the combined cross-sectional area must be within the CMA range listed.

Technical specifications
Version Stoßverbinder
Isolated No
Length 11.3 mm
Material Kupfer
shrinkable tubing No
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes