62516-2 | TE Connectivity

Crimp splice, uninsulated, AWG 18 to 14, yellow, 18.92 mm, 62516-2

Order No.: 34P9824
EAN: 4099889609516
MPN:
62516-2
62516-2 TE Connectivity Butt splices Image 1
62516-2 TE Connectivity Butt splices Image 2
62516-2 TE Connectivity Butt splices Image 3
62516-2 TE Connectivity Butt splices Image 4
62516-2 TE Connectivity Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0785 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2,513.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32000 pcs.
0.0785 €

Splice, 62516-2, TE Connectivity

Splice Product Type: Splice, Sealable: No, Serrated: Yes, Splice Barrel Type: Open Barrel, Splice Wire/Cable Type: Solid, Stranded, Number of Serrations: 3, Plating Material: Unplated, Splice Material: Brass, Terminal & Splice Type: Splice, Wire Insulation Support: With, Splice Wire Insulation Diameter (Max): 3.68 mm, Wire Size: 1600-4100 CMA, Splice Material Thickness: 0.3 mm, Splice Overall Length: 18.92 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-110 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 4000, Splice Packaging Method: Reel

Technical specifications
Version Crimpverbinder
AWG cross-section AWG 18 bis 14
Colour gelb
Isolated No
Length 18.92 mm
Material Messing
shrinkable tubing No
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes